Hellermanntyton 126-00036 technical specifications.
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.509foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Series | EdgeClip |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 126-00036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.