Hellermanntyton 126-00065 technical specifications.
| Color | Natural, Beige |
| Length | 163mm |
| Material | Nylon, Polyamide, PA66 |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 126-00065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.