Hellermanntyton 126-02300 technical specifications.
| Color | Natural, Beige |
| Length | 170mm |
| Material | Nylon, Polyamide, PA66, Polyamid |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 126-02300 to view detailed technical specifications.
No datasheet is available for this part.