Hellermanntyton 130-00006 technical specifications.
| Color | Grey |
| Length | 1000mm |
| Material | PP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | TEXTIE |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 130-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.