Hellermanntyton 130-00019 technical specifications.
| Bundle Diameter | 100mm |
| Color | Black |
| Length | 330mm |
| Material | Polyamide, PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 130-00019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.