
This 5m black polyamide cable is designed for use in applications with operating temperatures ranging from -20°C to 75°C. It features a cable mount design and is packaged on a tape and reel for easy installation. The cable is constructed from polyamide, PE, and polyethylene materials, providing a durable and reliable solution for cable management needs.
Hellermanntyton 130-00020 technical specifications.
| Color | Black |
| Length | 5m |
| Material | Polyamide, PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | TEXTIE |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 130-00020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.