Hellermanntyton 130-00021 technical specifications.
| Bundle Diameter | 75mm |
| Package/Case | 200 |
| Color | White |
| Length | 200mm |
| Material | Polyamide, PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 130-00021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.