Hellermanntyton 131-21019 technical specifications.
| Color | Natural |
| Length | 100mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | REL100 |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 131-21019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.