
Hellermanntyton 132-00010 technical specifications.
| Color | Black |
| Length | 244.4mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 5.6mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 66.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 132-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
