Hellermanntyton 132-00011 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 132-00011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.