
Hellermanntyton 148-00077 technical specifications.
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Material | PC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Push In |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-00077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.