
3-way, fully insulated IDC wire connector for cable management. Features brass contacts with tin plating, a 24A current rating, and a 450V voltage rating. Constructed from UL94 V-0 rated polycarbonate, it operates between -30°C and 105°C. Designed for 12-22AWG wire, this orange and clear connector is RoHS compliant and supplied in bulk packaging.
Hellermanntyton 148-90001 technical specifications.
| Package/Case | 600 |
| Color | Orange, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 0.411inch |
| Insulation | Fully Insulated |
| Length | 0.748inch |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ways | 3 |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Voltage Rating | 450V |
| Width | 0.626inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
