
4-way, fully insulated wire connector for cable management. Features IDC termination with brass contacts plated in tin, rated for 24A and 450V. Constructed from transparent polycarbonate, it operates between -30°C and 110°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
Hellermanntyton 148-90002 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 0.411inch |
| Insulation | Fully Insulated |
| Length | 0.748inch |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ways | 4 |
| Number of Wire Entries | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Voltage Rating | 450V |
| Width | 0.789inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
