
5-position, fully insulated wire connector for cable management. Features brass contacts with tin plating, rated for 24A and 450V. Constructed from UL94 V-0 rated polycarbonate in blue and clear, with a maximum operating temperature of 105°C. Accommodates wire gauges from 12AWG to 22AWG via IDC termination.
Hellermanntyton 148-90003 technical specifications.
| Color | Blue, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Material | PC |
| Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Number of Wire Entries | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
