
6-way, fully insulated wire connector featuring IDC termination for 12-22 AWG wire. Rated for 450V and 24A, this polycarbonate connector operates between -30°C and 105°C. Brass contacts with tin plating ensure reliable connection, and the UL94 V-0 flammability rating provides enhanced safety. Available in violet and clear, packaged in bulk for efficient installation.
Hellermanntyton 148-90004 technical specifications.
| Package/Case | 600 |
| Color | Violet, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ways | 6 |
| Number of Wire Entries | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
