Hellermanntyton 148-90006 technical specifications.
| Package/Case | 300 |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 2 |
| Number of Ways | 2 |
| Reach SVHC Compliant | Unknown |
| Series | HelaCon Easy |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.