Hellermanntyton 148-90026 technical specifications.
| Color | Clear |
| Insulation | Fully Insulated |
| Number of Wire Entries | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.