Hellermanntyton 150-37799 technical specifications.
| Color | Black |
| Length | 200mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 150-37799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.