Hellermanntyton 150-40593 technical specifications.
| Color | Black |
| Length | 5.9inch |
| Material | Polyamide |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-40593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.