
Hellermanntyton 150-47595 technical specifications.
| Bundle Diameter | 100mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 375mm |
| Material | Nylon, Polyamid |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | BHT375M |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-47595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
