
Black polyamide 6.6 cable ties, suitable for general mounting applications. Featuring a length of 148mm and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. Constructed from durable Nylon and Polyamide (PA66) for reliable cable management. Supplied in a convenient bag for easy storage and access.
Hellermanntyton 150-55850 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Length | 148mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-55850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.