Hellermanntyton 150-55948 technical specifications.
| Bundle Diameter | 1.34inch |
| Color | Grey |
| Features | High Temperature |
| Length | 0.492foot |
| Material | Nylon, Polyamide, PA46 |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-55948 to view detailed technical specifications.
No datasheet is available for this part.