
Hellermanntyton 151-00000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
