Hellermanntyton 151-00180 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bag |
| Panel Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.