Hellermanntyton 151-00434 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 5.7mm |
| Length | 38mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | MB |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.