Hellermanntyton 151-00505 technical specifications.
| Color | Natural |
| Depth | 16mm |
| Length | 33.2mm |
| Material | Nylon |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00505 to view detailed technical specifications.
No datasheet is available for this part.