Hellermanntyton 151-00629 technical specifications.
| Color | Black, Natural |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Mount | Box |
| Packaging | Bag |
| Panel Thickness | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.