Hellermanntyton 151-00700 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.736inch |
| Length | 1.125inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Stud |
| Packaging | Bulk |
| Series | CTC |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.