Black polyamide 6/6 adhesive tape for general cable management. Operating temperature range from -40 °C to 105 °C.
Hellermanntyton 151-01629 technical specifications.
| Type | Adhesive Tape |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 151-01629 to view detailed technical specifications.
No datasheet is available for this part.