Hellermanntyton 151-03402 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 13mm |
| Length | 1.57inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Packaging | Bag |
| Panel Thickness | 3mm |
| Series | EdgeClip |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-03402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.