Hellermanntyton 151-06502 technical specifications.
| Bundle Diameter | 152mm |
| Color | Black |
| Height | 23.6mm |
| Length | 40.6mm |
| Material | PA66 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-06502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.