Hellermanntyton 151-10902 technical specifications.
| Color | Beige, Natural |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Length | 30mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Q |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.