Hellermanntyton 151-10903 technical specifications.
| Color | Beige, Natural |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Length | 40mm |
| Material | Polyamide |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Series | Q |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.