
Hellermanntyton 151-10915 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Length | 30mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Series | Q Tie |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
