Hellermanntyton 151-10930 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 6.7mm |
| Length | 21mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| Series | Q Tie |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.