Hellermanntyton 151-10951 technical specifications.
| Color | White, Natural |
| Flammability Rating | UL94 V-2 |
| Length | 100mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Series | Q Series |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
