Hellermanntyton 151-10953 technical specifications.
| Package/Case | 100 |
| Color | White, Natural |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 135mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Q Series |
| Size | 135mm |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-10953 to view detailed technical specifications.
No datasheet is available for this part.