
This nylon wire features a natural beige color and is not halogen free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The wire is packaged in bulk and has a flammability rating of UL94 V-2. It is mounted using an adhesive method and has a package size of 197.
Hellermanntyton 151-14059 technical specifications.
| Package/Case | 197 |
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 6mm |
| Length | 19mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | RB |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-14059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
