
Hellermanntyton 151-21319 technical specifications.
| Body Material | Polyamide, Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 3.7mm |
| Length | 20mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | TY |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-21319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.