
Hellermanntyton 151-22819 technical specifications.
| Color | Natural |
| Depth | 6.5mm |
| Length | 26mm |
| Material | Nylon |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-22819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
