
Hellermanntyton 151-24619 technical specifications.
| Color | Natural, Clear |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 9mm |
| Length | 18mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | KR |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-24619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
