
Hellermanntyton 151-25219 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Clear |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 7.8mm |
| Length | 13.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | NY |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-25219 to view detailed technical specifications.
No datasheet is available for this part.