
Hellermanntyton 151-27019 technical specifications.
| Color | Natural, Clear |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 13.5mm |
| Length | 25mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-27019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.