Hellermanntyton 151-27219 technical specifications.
| Color | Natural, Clear |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 16mm |
| Length | 40mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | LKC |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-27219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.