Hellermanntyton 151-28219 technical specifications.
| Color | Natural, Beige |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 3.3mm |
| Length | 20.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | MB |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-28219 to view detailed technical specifications.
No datasheet is available for this part.