Hellermanntyton 151-28412 technical specifications.
| Color | Black |
| Length | 28mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| RoHS Compliant | Yes |
| Series | MB |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-28412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.