Hellermanntyton 151-28430 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 28mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | MB |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-28430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.