
Hellermanntyton 151-28530 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 38mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | MB |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-28530 to view detailed technical specifications.
No datasheet is available for this part.