Hellermanntyton 151-30200 technical specifications.
| Color | White |
| Length | 54.1mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | CT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-30200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.