
Hellermanntyton 151-31203 technical specifications.
| Color | Beige |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 5.1mm |
| Length | 20.4mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-31203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
